Molex 78732 Series Vertical Surface F Compression Connector, 4 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS stock no.:
- 693-850
- Mfr. Part No.:
- 78732-4001
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
R 33 596,21
(exc. VAT)
R 38 635,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 33,596.21 | R 13.438 |
*price indicative
- RS stock no.:
- 693-850
- Mfr. Part No.:
- 78732-4001
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 78732 | |
| Product Type | F Compression Connector | |
| Current | 500mA | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 78732 | ||
Product Type F Compression Connector | ||
Current 500mA | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Molex Compression connector, designed as a compression connector, serves a VITAL role in providing reliable board-to-board connections. Featuring staggered contacts with a 1.63mm working height and a 4-circuit setup, this component is engineered for efficiency and performance. With a vertical orientation, the connector is suitable for applications requiring a Compact footprint while ensuring secure electrical connections. Its robust construction, utilising titanium copper for metal components and liquid crystal polymer for insulation, guarantees durability and compliance with stringent industry standards.
Supports 4 circuit connections which ensuring versatility for various applications
Constructed from high grade titanium copper and liquid crystal polymer for enhanced durability
Offers a maximum current capacity of 0.5A and voltage tolerance up to 30V
Designed with staggered contacts to improve signal integrity and enhance mating performance
Utilises surface mount termination Interface style for efficient assembly
Features mating with plating of gold and termination plating of tin for optimal conductivity
Max cycle durability of 20 mating cycles which enhancing product lifespan
Packaged in embossed tape on reel for convenient handling during installation
Related links
- Molex 78732 Series Vertical Through Hole PCB Header 1 mm Pitch Unshrouded
- MK Electric Type F Satellite Socket Brushed Chrome Female 1 Outlet F Compression Connector, Flush
- Siemens Right Angle 50 Ω F Compression Connector 6GHz Male Female
- Molex 31387 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Vertical Surface Mount Pin Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
