TE Connectivity AMPMODU Series Straight Wire-to-Board Housing, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 680-855
- Mfr. Part No.:
- 87499-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 680-855
- Mfr. Part No.:
- 87499-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Housing | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Housing | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle housing designed for crimp termination of discrete wires. It mates with a matching board-mounted header via a 2.54 mm centreline in a single row. Rated for up to 250 VAC and built with a thermoplastic housing, it offers reliable insulation and flame resistance. Each socket contact is MADE of beryllium copper, suitable for signal circuits up to 3 A, supporting robust electrical performance.
Wire to Board connector system
UL 94V 0 flammability rating
CSA and UL approved
Related links
- TE Connectivity AMPMODU Series Straight Wire-to-Board Housing 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2.54 mm Pitch 1 Row
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
