Molex 39522 Series Right Angle Through Hole PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 534-419
- Distrelec Article No.:
- 304-25-008
- Mfr. Part No.:
- 395221003
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 17,85
(exc. VAT)
R 20,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 17.85 |
| 10 + | R 17.40 |
*price indicative
- RS stock no.:
- 534-419
- Distrelec Article No.:
- 304-25-008
- Mfr. Part No.:
- 395221003
- Manufacturer:
- Molex
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 39522 | |
| Current | 15A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 39522 | ||
Current 15A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Related links
- JST WPJ Series PCB Header 5.0 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 171975 Series Right Angle PCB PCB Header 1.57 mm Pitch Shrouded
- Molex 218989 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
