Molex 503658 Series Board PCB Header, 2 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 480-941
- Distrelec Article No.:
- 304-62-376
- Mfr. Part No.:
- 503658-1500
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 480-941
- Distrelec Article No.:
- 304-62-376
- Mfr. Part No.:
- 503658-1500
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503658 | |
| Pitch | 2mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Row Pitch | 2mm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503658 | ||
Pitch 2mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Row Pitch 2mm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- MY
The Molex Single-Row Wire-to-Board Crimp Housing is a Compact and reliable connector used for cable-to-PCB connections. It features 15 circuits in a single-row configuration and comes in a white housing for easy identification. This crimp housing is Ideal for secure and organized wiring in various electronic applications.
RoHS compliant
Low halogen
Related links
- TE Connectivity 2321 Series Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MQS Series Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MQS Series Board PCB Header 2 mm Pitch Shrouded
- Molex 505568 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 504618 Series Vertical Board PCB Header 0.35 mm Pitch Shrouded
