TE Connectivity ELCON Series Straight Panel Housing, 39 Contact(s), 18.42 mm Pitch
- RS stock no.:
- 480-789
- Distrelec Article No.:
- 304-50-253
- Mfr. Part No.:
- 1648578-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 4 196,36
(exc. VAT)
R 4 825,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,196.36 | R 1,398.787 |
*price indicative
- RS stock no.:
- 480-789
- Distrelec Article No.:
- 304-50-253
- Mfr. Part No.:
- 1648578-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | ELCON | |
| Current | 200A | |
| Pitch | 18.42mm | |
| Number of Contacts | 39 | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 18.42mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series ELCON | ||
Current 200A | ||
Pitch 18.42mm | ||
Number of Contacts 39 | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 18.42mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 750V | ||
- COO (Country of Origin):
- MX
The TE Connectivity housing receptacle crimp connector is designed for wire-to-board applications, ensuring secure and reliable connections in various electronic assemblies. This connector exemplifies durability with its UL 94V-0 rating, making it an excellent choice for challenging environments. With a centreline pitch of 18.42 mm, it accommodates a substantial number of positions, specifically 39, which facilitates efficient space management and organisation in your designs. This product is engineered for optimal performance in both power and signal circuit applications, ensuring that your electronic systems operate seamlessly. Its black body offers not just an aesthetic benefit, but also contributes to its versatility in diverse installations. This connector is crafted to provide ease of installation with a crimp termination method, further enhancing its functionality in modern electronic design.
Constructed to meet stringent UL standards for flammability
Designed for versatile use, adaptable to a wide range of applications
Facilitates efficient organisation in complex electronic systems
Offers a robust mechanical attachment with panel mount capabilities
Enables operation in extreme temperatures for reliability in various conditions
Supports both power and signal circuits for enhanced connectivity
Compliant with major environmental directives, promoting sustainability
Provides compatibility with various other connectors for flexible system designs
Related links
- TE Connectivity 18.42 mm Pitch 1 Row Straight
- TE Connectivity ELCON Series Vertical Board Connector 7.62 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Panel Housing 4.2 mm Pitch, 2 Row
- TE Connectivity M Series Straight Panel Housing 4 Row, 3.81 mm Pitch Solder
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 3.5 mm Pitch Shrouded
- Molex STANDARD 0.093 in Series Straight Panel Housing Plug 6.7 mm Pitch, 1 Row
- Molex STANDARD 0.093 in Series Straight Panel Housing Plug 6.7 mm Pitch, 2 Row
