TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 477-701
- Distrelec Article No.:
- 304-63-883
- Mfr. Part No.:
- 1-2842124-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80 units)*
R 3 959,37
(exc. VAT)
R 4 553,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,959.37 | R 49.492 |
*price indicative
- RS stock no.:
- 477-701
- Distrelec Article No.:
- 304-63-883
- Mfr. Part No.:
- 1-2842124-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a high-performance connector designed for robust board-to-board applications. Its right-angle configuration and breakaway design ensure efficient integration into tight spaces while maintaining reliable connectivity. With 10 positions and a 2 mm centreline, this connector is perfect for applications where space optimization is key. The gold-plated contacts provide excellent conductivity and corrosion resistance, ensuring a longer lifespan and enhanced performance. Built to withstand harsh environments, it operates effectively within a wide temperature range, making it suitable for various industrial applications. Furthermore, this connector is compliant with several regulatory standards, ensuring peace of mind when it comes to safety and reliability in your electronic designs.
Designed for optimal board-to-board connectivity
Right-angle orientation facilitates efficient layout options
Breakaway header type allows for easy assembly and disassembly
Durable construction ensures long-lasting performance
Gold-plated contacts enhance electrical conductivity
Suitable for use in high-temperature environments
Compact design maximises available space in electronic devices
Compatible with industry regulations for added compliance assurance
Effective dielectric properties ensure reliable signal integrity
Related links
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
