TE Connectivity Mini-CT Series PCB Header, 26 Contact(s), 2 Row
- RS stock no.:
- 477-155
- Distrelec Article No.:
- 304-59-719
- Mfr. Part No.:
- 4-292216-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 40 units)*
R 4 234,15
(exc. VAT)
R 4 869,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,234.15 | R 105.854 |
*price indicative
- RS stock no.:
- 477-155
- Distrelec Article No.:
- 304-59-719
- Mfr. Part No.:
- 4-292216-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Mini-CT | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Mini-CT | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini connector is expertly designed for robust performance in compact applications. Boasting durability and a low-profile design, it is ideal for various electronic devices that require reliable connectivity. Its efficient 26-position configuration ensures flexibility while maintaining a lightweight form factor, making it suitable for environments where space is limited. The connector is built to meet stringent compliance standards, ensuring safety and environmental responsibility. Its halogen-free materials and low halogen content reflect a commitment to sustainable manufacturing, while the specific solder process capability allows for a versatile range of assembly needs. This product stands as a testament to innovative design and engineering excellence, catering to manufacturers seeking high-quality connectivity solutions.
Designed for compact applications without compromising on strength
Features a lightweight structure for easy integration into various devices
Complies with EU RoHS and ELV directives for environmental safety
Encapsulates halogen-free materials that align with eco-friendly practices
Offers a 26-position configuration for versatile connectivity options
Built to withstand demanding performance requirements in electronics
Related links
- TE Connectivity 1.5 mm Pitch 2 Row
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity Mini-CT Series Straight Panel PCB Header 1.5 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
