HARTING Han Ex Connector Set Containing Male Insert
- RS stock no.:
- 741-895
- Mfr. Part No.:
- 10360080010
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 741-895
- Mfr. Part No.:
- 10360080010
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex Kit HBMA/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features crimp termination and is suitable for applications requiring a high degree of protection, ensuring safety and performance.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Rated current of 5 A supports efficient power transmission
Contacts: 8 ensure multiple connections in a Compact design
Size: 3 A optimises space without compromising performance
Single locking lever enhances connection stability
Top/side entry allows flexible installation options
1x M20 thread facilitates easy cable entry
Material: Zinc die-cast ensures durability and resistance to corrosion
Powder-coated finish provides additional protection against environmental factors
Degree of protection: IP65, IP67 safeguards against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the rated current for this product?
The rated current is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating for protection against dust and water.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Connector Tool Kits
