Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- RS stock no.:
- 817-567
- Mfr. Part No.:
- 505152-1400
- Manufacturer:
- Molex
Subtotal (1 pack of 1500 units)*
R 3 524,92
(exc. VAT)
R 4 053,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,524.92 | R 2.35 |
*price indicative
- RS stock no.:
- 817-567
- Mfr. Part No.:
- 505152-1400
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Single Row Receptacle Housing | |
| Colour | Natural | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | Rohs | |
| Series | 505152 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Terminal Position Assurance | ||
For Use With Single Row Receptacle Housing | ||
Colour Natural | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals Rohs | ||
Series 505152 | ||
- COO (Country of Origin):
- JP
The Molex connector accessory provides a reliable solution for Terminal position assurance with its precise design, facilitating secure connections for applications requiring 14 circuits.
Current rating of up to 3.0A per contact ensures strong performance
Constructed from PBT material for durability and resistance
Operates within a temperature range of -40° to +125°C for versatility
Features a crimp or compression termination Interface for easy installation
Polarised design enhances compatibility with mating parts
Related links
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings: 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
