HARTING Strain Relief for use with Female Connector
- RS stock no.:
- 741-640
- Mfr. Part No.:
- 15291000503000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (50 units, in bags of 50)*
R 1 767,10
(exc. VAT)
R 2 032,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 1,767.10 | R 35.342 |
*price indicative
- RS stock no.:
- 741-640
- Mfr. Part No.:
- 15291000503000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Female Connector | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Female Connector | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex strain relief for IDC 100-pin connectors is designed to provide secure and reliable support for cable connections. This strain relief accessory helps prevent cable damage and ensures long-lasting performance in various applications.
Features & Benefits
Compatible with female connectors to ensure secure connections
Made from thermoplastic for durability and resistance to wear
Complies with China RoHS e and RoHS standards for environmental safety
Meets CSA C22.2 and UL 1977 standards for reliable performance
Designed according to EN 45545-2 for fire safety in transportation applications
ELV status compliant, ensuring suitability for low-voltage applications
Provides strain relief to prevent cable stress and prolong connector life
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What type of mounting does this product require?
The mounting type is not specified in the provided attributes.
Related links
- HARTING Strain Relief for use with Female Connector
- HARTING Strain Relief Clip for use with female connector
- HARTING Locking Latch for use with Female Connector with Strain Relief Clamp
- HARTING Locking Latch for use with Female Connector without Strain Relief Clamp
- HARTING Strain Relief Clamp for use with Cables
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with SEK Series
- HARTING Strain Relief Connector for use with SEK Series
