Molex Connector for use with SlimStack
- RS stock no.:
- 481-105
- Distrelec Article No.:
- 304-57-438
- Mfr. Part No.:
- 53627-1474
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
R 80 375,73
(exc. VAT)
R 92 432,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 80,375.73 | R 114.822 |
*price indicative
- RS stock no.:
- 481-105
- Distrelec Article No.:
- 304-57-438
- Mfr. Part No.:
- 53627-1474
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | Copper | |
| Standards/Approvals | EU RoHS | |
| Series | 53627 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Brown | ||
Material Copper | ||
Standards/Approvals EU RoHS | ||
Series 53627 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector is designed for applications requiring Compact and efficient connectivity solutions. The innovative design features a 0.635mm pitch, enabling a snug fit while maintaining high performance levels. Tailored for board-to-board configurations, it supports both 10.00mm and 16.00mm mated heights, making it versatile for various installation environments. Built to accommodate up to 140 circuits, this connector ensures robust signal integrity. Its surface mount termination style is Ideal for automated assembly processes, enhancing production efficiency. With compliance to multiple industry standards, this connector offers assurance in quality and environmental safety, making it a reliable choice for modern electronic applications.
Designed for high-density interconnectivity with a Compact form factor
Robust construction guarantees durability throughout extensive mating cycles
Ideal for vertical orientation installations to save space on PCBs
Multiple mated height options provide flexibility for various design requirements
Compatible with various receptacles, facilitating easy integration
Meets stringent environmental compliance standards, ensuring eco-friendly use
Offers excellent current and voltage handling capabilities for reliable performance
Related links
- Molex Connector for use with SlimStack
- Molex Receptacle for use with SlimStack
- Molex Plug for use with SlimStack
- Molex Connector for use with Receptacle Housing
- Molex Connector for use with Mini-Lock Single Row Receptacle Housings
- Molex DIN Valve Connector for use with PCB Connector
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Strain Relief Connector for use with 90170 Series 5320 Series
