TE Connectivity Receptacle for use with Eurocard
- RS stock no.:
- 481-093
- Distrelec Article No.:
- 304-50-043
- Mfr. Part No.:
- 535056-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 481-093
- Distrelec Article No.:
- 304-50-043
- Mfr. Part No.:
- 535056-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | Eurocard | |
| Material | Phosphor Bronze, Fibreglass Polyester | |
| Standards/Approvals | DIN Level II DIN Size Standard, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0 UL Flammability Rating | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With Eurocard | ||
Material Phosphor Bronze, Fibreglass Polyester | ||
Standards/Approvals DIN Level II DIN Size Standard, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, UL 94V-0 UL Flammability Rating | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is designed for board-to-board applications, seamlessly integrating within a wide array of electronic devices. With its robust architecture supporting 96 positions and a centreline of 2.54 mm, it ensures reliable performance in demanding environments. The connector is particularly suited for vertical PCB mounting, making it an ideal choice for compact designs. Engineered with a gold-plated contact mating area and phosphor bronze base material, this product guarantees excellent conductivity and durability. It meets various industrial standards, making it a trusted component for professional applications.
Utilises high-quality materials for longevity and optimal electrical performance
The connector offers multiple rows and columns for versatile application needs
Incorporates a durable housing material, enhancing protection against environmental factors
Supports a wide operating temperature range, accommodating diverse application requirements
Features polarization for easy and accurate mating, reducing the risk of misalignment
Related links
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Connector Contact for use with EUROCARD
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- TE Connectivity Receptacle for use with Circular Connector
