TE Connectivity Backplane Connector for use with Z-PACK
- RS stock no.:
- 481-022
- Distrelec Article No.:
- 304-50-011
- Mfr. Part No.:
- 5120841-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
R 7 789,87
(exc. VAT)
R 8 958,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 7,789.87 | R 389.494 |
*price indicative
- RS stock no.:
- 481-022
- Distrelec Article No.:
- 304-50-011
- Mfr. Part No.:
- 5120841-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Backplane Connector | |
| For Use With | Z-PACK | |
| Colour | Black | |
| Material | Phosphor Bronze | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Z-PACK HS3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Backplane Connector | ||
For Use With Z-PACK | ||
Colour Black | ||
Material Phosphor Bronze | ||
Standards/Approvals UL 94 V-0 | ||
Series Z-PACK HS3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 60 Position High Speed Backplane Connector presents an innovative solution for seamless connectivity in your electronic applications. Engineered with precision, this connector features a robust six-row and ten-column design that accommodates up to 60 signal positions, ensuring reliability even in high-speed data environments. Its partially shrouded profile enhances installation ease while ensuring optimal mating alignment, which is essential for maintaining signal integrity in demanding settings. Designed for vertical PCB mounting, it offers excellent stability and space efficiency in your assemblies. Whether you're constructing traditional backplane architectures or cutting-edge signal applications, this connector provides exceptional performance to meet diverse engineering needs.
Provides a reliable connection for high-speed data transmission
Designed for vertical PCB mount for enhanced stability
Partially shrouded design facilitates easier installation
Supports traditional backplane architecture for versatile applications
Polarisation feature simplifies mating and ensures correct alignment
Temperature range from -65 to 105 °C, suitable for diverse operating conditions
Robust construction from high-quality materials for long-lasting durability
Compliant with various industry standards for peace of mind
Related links
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Backplane Connector for use with Connector
- TE Connectivity Right Angle Male 3 Way
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Backplane Connector Through Hole 250V 10A
- TE Connectivity Male 4 Row, 48 Way
- TE Connectivity Right Angle 5 Way
- TE Connectivity Right Angle Female 8 Way
