TE Connectivity Power Connector for use with AMP
- RS stock no.:
- 479-296
- Distrelec Article No.:
- 304-58-186
- Mfr. Part No.:
- 1604342-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
R 4 129,30
(exc. VAT)
R 4 748,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,129.30 | R 68.822 |
*price indicative
- RS stock no.:
- 479-296
- Distrelec Article No.:
- 304-58-186
- Mfr. Part No.:
- 1604342-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Power Connector | |
| Product Type | PCB Connector | |
| For Use With | AMP | |
| Colour | Grey | |
| Material | Phosphor Bronze | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Power Connector | ||
Product Type PCB Connector | ||
For Use With AMP | ||
Colour Grey | ||
Material Phosphor Bronze | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity rugged and reliable connector from the AMP Power Series - 50 is designed for demanding power applications, ensuring efficient connectivity and performance. Incorporating advanced engineering, this product is ideal for a variety of industrial and commercial settings where high power density and robust performance are essential. Its user-friendly design simplifies installation and maintenance, whilst offering a secure connection even in challenging environments. By integrating both function and form, this connector not only supports a seamless power supply but also adapts effortlessly to customer needs and industry standards.
Designed to meet European compliance regulations for safety and environmental standards
Constructed from materials that exhibit excellent resilience against environmental stressors
Features a user-centric design that facilitates easy assembly and disassembly
Optimised for compatibility with various connector housings and accessories within the series
Provides a high-performance connection suitable for both vertical and horizontal applications
Demonstrates a commitment to sustainability with RoHS compliance and halogen-free characteristics
Related links
- TE Connectivity Cable Clamp For Use With AMP Power
- TE Connectivity Housing for use with AMP
- TE Connectivity Surface Mounting Adapter for use with AMP
- TE Connectivity Accessories For Use With AMP Series
- TE Connectivity Secondary Lock for use with Retention Latching
- TE Connectivity Power Connector Housing Crimp 7A 300V ac
- TE Connectivity, Charging Inlets Polybutylene Terephthalate Automotive Connector Right Flap Assembly for use with Amp
- TE Connectivity Power Connector For Use With Heavy Duty Connectors
