TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- RS stock no.:
- 479-008
- Distrelec Article No.:
- 304-48-323
- Mfr. Part No.:
- 1-1969608-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1600 units)*
R 4 457,60
(exc. VAT)
R 5 126,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,457.60 | R 2.786 |
*price indicative
- RS stock no.:
- 479-008
- Distrelec Article No.:
- 304-48-323
- Mfr. Part No.:
- 1-1969608-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | VAL-U-LOK | |
| Standards/Approvals | No | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Terminal Position Assurance | ||
For Use With VAL-U-LOK | ||
Standards/Approvals No | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Position Assurance (TPA) accessory is designed for 12-position connectors and supports wire sizes ranging from 22 to 18 AWG. This accessory ensures secure and reliable connections in industrial and electronic applications, with an operating temperature range of -40°C to 105°C.
Enhances connectivity integrity with precision alignment
Designed to simplify installation processes
Durable construction for extended use under various conditions
Wide operating temperature range supports diverse applications
Complies with global industry standards for safety
Low halogen content aligns with environmental regulations
Related links
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity, 2461739 PBT GF Female 1 Way Terminal Position Assurance for use with PCON21
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity, Deutsch DT-XT Polyamide 66 2 Way TPA (Terminal Position Assurance) for use with Automotive
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22 AWG Max
