Molex Plug for use with SlimStack
- RS stock no.:
- 478-684
- Distrelec Article No.:
- 304-62-421
- Mfr. Part No.:
- 505070-3442
- Manufacturer:
- Molex
Subtotal (1 reel of 8000 units)*
R 95 220,20
(exc. VAT)
R 109 503,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 95,220.20 | R 11.903 |
*price indicative
- RS stock no.:
- 478-684
- Distrelec Article No.:
- 304-62-421
- Mfr. Part No.:
- 505070-3442
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | LCP, Gold, Copper Alloy | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IPC 1752A Class D, chemSHERPA, IEC 61249-2-21, EU RoHS | |
| Series | 505070 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material LCP, Gold, Copper Alloy | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IPC 1752A Class D, chemSHERPA, IEC 61249-2-21, EU RoHS | ||
Series 505070 | ||
- COO (Country of Origin):
- JP
The Molex board-to-board plug represents an Advanced solution for high-density connectivity. Engineered with a precise 0.35mm pitch, this connector caters to industries that demand reliability and compactness. It features a robust design with a mated height of 0.60mm or 0.70mm, making it Ideal for applications requiring minimal space without compromising on performance. With 34 circuits, this product is tailored for seamless integration, ensuring that your board-to-board connections maintain consistent integrity under operational stress. The slimstack is not only designed for durability with a maximum mating cycle of 30, but it also employs a sophisticated construction, utilising liquid crystal polymer and copper alloy materials. This allows for excellent thermal and electrical performance, making it a preferred choice in various applications where efficiency is critical.
Custom-tailored for board-to-board applications with a streamlined design
Supports a voltage rating up to 50V, ensuring flexibility in use
Durable with a lifespan of up to 30 mating cycles, promoting longevity
Compact design maximises space utilisation on PCBs
Constructed from high-quality materials for enhanced thermal management
Embossed tape on reel packaging allows for efficient automation in assembly
Compatible with various receptacles, ensuring versatility in design
Low-halogen status contributes to environmental compliance
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Molex Receptacle for use with SlimStack
- Molex Cavity Plug for use with PCB Connector
- Molex Cavity Plug for use with 34345
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- WAGO Plug for use with PCB
- TE Connectivity Plug for use with PCB Connector
