TE Connectivity Holder for use with Connectors
- RS stock no.:
- 478-538
- Distrelec Article No.:
- 304-53-771
- Mfr. Part No.:
- 2-175133-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
R 4 046,73
(exc. VAT)
R 4 653,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,046.73 | R 6.745 |
*price indicative
- RS stock no.:
- 478-538
- Distrelec Article No.:
- 304-53-771
- Mfr. Part No.:
- 2-175133-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Holder | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Ivory | |
| Material | Polyamide 66 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Holder | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Ivory | ||
Material Polyamide 66 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Holder in ivory, crafted from high-quality PA 66, expertly accommodates 24 positions in the AMP CT series, making it an essential component for efficient connector assembly. Designed with precision, this accessory ensures optimal mounting functionality while maintaining an aesthetically pleasing finish. With its robust material structure, the holder withstands operating temperatures up to 105 °C, providing durability and reliability in demanding applications. This versatile product not only enhances the organisation of connectors but also simplifies maintenance and assembly processes, standing out in both performance and design.
Constructed from low halogen materials for environmental compliance
Offers a compact design to maximise available space without sacrificing performance
Facilitates easy assembly and disassembly for user convenience
Provides excellent resistance to high temperatures, ensuring long-lasting use
Designed specifically for the AMP CT series, promoting compatibility across parts
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Holder for use with AMP CT
- TE Connectivity, 2366517 Fibreglass Reinforced Polybutylene Terephthalate Ring Connector for use with Connectors
- TE Connectivity Protective Cap Yellow Plug Cable
- TE Connectivity Protective Cap Yellow Plug Cable
- TE Connectivity Protective Cap Yellow Receptacle Cable
