TE Connectivity AMP CT PCB Header & Receptacle for use with Wire & Cable
- RS stock no.:
- 476-950
- Distrelec Article No.:
- 304-53-815
- Mfr. Part No.:
- 2-292250-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
R 4 660,40
(exc. VAT)
R 5 359,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,660.40 | R 7.767 |
*price indicative
- RS stock no.:
- 476-950
- Distrelec Article No.:
- 304-53-815
- Mfr. Part No.:
- 2-292250-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Accessory Type | AMP CT PCB Header & Receptacle | |
| For Use With | Wire & Cable | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL E28476, CSA, UL 94V-0, UL, CSA LR7189 | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Accessory Type AMP CT PCB Header & Receptacle | ||
For Use With Wire & Cable | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals UL E28476, CSA, UL 94V-0, UL, CSA LR7189 | ||
Series AMP CT | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a sophisticated connection solution specifically designed for wire-to-board applications, optimising space efficiency without sacrificing reliability. This product features a right-angle orientation and accommodates three positions on a compact 2 mm centreline. Built to endure, it is equipped with tin plating for enhanced durability and is intended for through-hole soldering to ensure a robust and secure attachment to the printed circuit board. The partially shrouded design aids in maintaining correct mating alignment, while the blue nylon 66 housing guarantees resilience against environmental stress over an operational temperature range of -40 to 105°C. This product is not just about functionality; it embodies the intersection of quality and precision in connectivity, catering to diverse industrial applications.
Right angle design facilitates compact board space utilisation
Three position configuration enhances versatility in applications
Partially shrouded header type ensures reliable mating alignment
Nylon 66 housing provides excellent thermal stability
Tin plating contributes to long lasting performance under varying environmental conditions
Compatible with standardised mounting practices simplifying integration into existing designs
Rated for a maximum contact current of 4 A to support diverse connectivity needs
Warranty of compliance with both CSA and UL standards ensures safety and reliability
Related links
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch,
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch,
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch Shrouded
