TE Connectivity Connector Assembly for use with Wire & Cable
- RS stock no.:
- 476-944
- Distrelec Article No.:
- 304-55-418
- Mfr. Part No.:
- 2-292156-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
R 4 748,70
(exc. VAT)
R 5 461,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,748.70 | R 18.995 |
*price indicative
- RS stock no.:
- 476-944
- Distrelec Article No.:
- 304-55-418
- Mfr. Part No.:
- 2-292156-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | Connector Cover | |
| For Use With | Wire & Cable | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type Connector Cover | ||
For Use With Wire & Cable | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity innovative connector assembly redefines reliability in signal transmission with its exceptional design tailored for both wire-to-board and wire-to-wire systems. Crafted to accommodate six positions and featuring a 2 mm centerline, this product provides versatility while maintaining efficient space management. The striking blue housing not only enhances visibility but is also constructed from durable nylon 66, ensuring long-lasting performance even under challenging environments. With an impressive operational temperature range from -40 to 105 °C, this assembly is built for diverse applications across various industries. Furthermore, its compatibility with stringent safety standards, including UL and CSA, makes it a dependable choice for professionals who priorities quality and compliance.
Optimized for diverse configurations with plug-to-plug relay header capabilities
Designed for easy integration with an intuitive cable mount feature
Houses environmentally-friendly materials that align with EU directives
Offers low halogen content, appealing to eco-conscious users
Facilitates swift assembly with a packaging quantity of 400 units
Related links
- TE Connectivity 2 mm Pitch 2 Row
- TE Connectivity 2 mm Pitch 1 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity Connector Contact
- TE Connectivity Connector Terminal Position Assurance
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
