RS PRO Computer Workstation Adjustable Workstand
- RS stock no.:
- 726-473
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 2 123,87
(exc. VAT)
R 2 442,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,123.87 |
*price indicative
- RS stock no.:
- 726-473
- Manufacturer:
- RS PRO
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Adjustable Workstand | |
| Product Type | Computer Workstation | |
| Maximum Load | 10kg | |
| Standards/Approvals | Rohs | |
| Weight | 10.4kg | |
| Width | 780mm | |
| Depth | 480mm | |
| Height | 450mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Adjustable Workstand | ||
Product Type Computer Workstation | ||
Maximum Load 10kg | ||
Standards/Approvals Rohs | ||
Weight 10.4kg | ||
Width 780mm | ||
Depth 480mm | ||
Height 450mm | ||
- COO (Country of Origin):
- CN
The RS PRO Ergonomic SIT stand desktop workstation is designed to support healthier working habits by allowing smooth adjustment between SITting and standing poSITions. it features a Compact 80x480mm mm work surface and a wide desktop height adjustment range from 133 to 450 mm to suit different users. constructed using chipboard pvc and steel, it offers durability and stability, with a gross weight of 12.8 kg for reliable everyday use.
This Sit stand desk converter means that the consumer can achieve Active working movement in any space
It is designed for those who need the flexibility to change posture and position it can then be stored away when not in use
Simply pull the handle to adjust the work surface to your specific height
Single Squeeze Handle
Switch from sitting to standing with ease.
Vertical Up and Down Movements
Saving valuable space in your workstation.
Wider Height Range
Adjust the height freely to a level that perfectly suits you.
Simple One-Step Assembly
No additional installation needed.
Related links
- RS PRO Computer Workstation Adjustable Workstand
- RS PRO Sitting/Standing Computer Workstation 120 mm x 720mm x 415 mm
- Siemens Desktop Computer Mounts & Accessory
- StarTech.com Desktop Computer CPU Holder CPU Mount
- RS PRO PC Holder CPU Holder
- RS PRO PC Holder Mini PC Holder
- RS PRO Mounting Plate Monitor Mount Adapter, 1 Supported Display(s)
- RS PRO Computer Desk 712 mm x 1.054m x 470 mm
