Beha-Amprobe GT-900-D FTT KIT PAT Testing Kit, Class II Test Type

Subtotal (1 unit)*

R 44 747,34

(exc. VAT)

R 51 459,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 44,747.34

*price indicative

RS stock no.:
241-6477
Mfr. Part No.:
GT-900-D FTT KIT
Manufacturer:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Tester Type

PAT Tester Kit

Product Type

PAT Testing Kit

Test Type

Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

No

Model Number

GT-900-D FTT KIT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

65mm

Weight

300g

Standards/Approvals

CE, BS EN 50678, BS EN 50699

Height

55mm

Length

120mm

Maximum Supply Voltage

230V

COO (Country of Origin):
SI

Fluke PAT Testing Kit, 230V Maximum Supply Voltage, Class II Test Type - GT-900-D FTT KIT


This PAT testing kit is an automatic tester designed for evaluating Class II appliances at a supply of up to 230 V. It operates without flash during measurements and is CE marked to relevant European standards. The instrument is intended for portable use across standard indoor temperature ranges and provides downloadable test records for documentation.

Features and Benefits:


• Automatic operation reduces manual input for Faster testing
• Supports Class II testing for double‑insulated appliances
• Maximum supply voltage 230 V allows standard mains compatibility
• No‑flash operation improves safety during live measurements
• Downloadable test reports enable digital Record keeping
• Rated for use between 0 °C and 40 °C for typical workplace environments

Applications


• Suitable for portable electrical safety verification on site
• Ideal for landlords conducting routine appliance inspections
• Used for periodic checks in office equipment maintenance
• Can be used for classroom and training‑lab demonstrations
• Used with service vans requiring Compact documentation workflows

What approvals ensure conformity with recognised test criteria?


It carries CE approval and meets BS EN 50678 and BS EN 50699 standards.

How Compact and easy to transport is the instrument?


The unit measures 65 x 120 x 55 mm and weighs 0.3 kg for handheld portability.

Which environmental limits dictate where it can be operated?


Operational temperature range is 0 °C to 40 °C and users should avoid conditions outside this span.

What testing method does the device use during an assessment?


The device runs automatic test routines to evaluate Class II appliance safety.

Can test outputs be saved for compliance records?


Test data can be downloaded for storage and reporting purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy