RS PRO Blue Panel Mount Indicator, 110V ac, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS stock no.:
- 848-4522
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 345.26
(exc. VAT)
R 397.05
(inc. VAT)
- RS stock no.:
- 848-4522
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 6mA | |
| Intensity | 1300mcd | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 110V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 6mA | ||
Intensity 1300mcd | ||
Length 38.5mm | ||
- COO (Country of Origin):
- GB
Related links
- Apem Orange Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- RS PRO Blue Panel Mount Indicator 6mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 6mA IP67, Prominent
- RS PRO White Indicator 14mm Mounting Hole Size IP67
- APEM Green Panel Mount Indicator 6mA, Solder Lug Termination
- APEM Orange Panel Mount Indicator 6mA, Solder Lug Termination
- APEM Red Panel Mount Indicator 6mA, Solder Lug Termination

