Master Lock Keyed Hardened Steel Padlock, 10 mm Diameter
- RS stock no.:
- 949-846
- Mfr. Part No.:
- 1488EURDAT
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 3 747,52
(exc. VAT)
R 4 309,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,747.52 |
*price indicative
- RS stock no.:
- 949-846
- Mfr. Part No.:
- 1488EURDAT
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Hardened Steel | |
| Colour | Black | |
| Application | Concrete, Shade Garage | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Hardened Steel | ||
Colour Black | ||
Application Concrete, Shade Garage | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock garage Protector door kit offers robust protection for valuables and assets. Its primary function is to secure access and provide peace of mind in various environments.
Constructed with high-grade materials for enhanced durability
Features a reliable locking mechanism to resist tampering
Compact design allows for easy portability without sacrificing security
Weather-resistant to withstand outdoor conditions effectively
