Master Lock Combination Padlock Zinc Padlock Weatherproof, 58 mm Shackle Length, 8 mm Diameter, 51mm Body
- RS stock no.:
- 949-820
- Mfr. Part No.:
- 175EURDLH
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 713,16
(exc. VAT)
R 820,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 713.16 |
*price indicative
- RS stock no.:
- 949-820
- Mfr. Part No.:
- 175EURDLH
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 58mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc | |
| Width | 51mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 58mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc | ||
Width 51mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Padlock offers superior protection for your valuables, combining durability with Advanced locking mechanisms. It is Ideal for securing properties and ensuring peace of mind in various environments.
Constructed with robust materials for enhanced strength
Designed to resist weather elements and corrosion
Equipped with a high-security locking mechanism for added safety
User-friendly design facilitates easy operation
