Brady Nylon Padlock Shackle, 32mm Body
- RS stock no.:
- 834-432
- Mfr. Part No.:
- 152167
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
R 2 418,04
(exc. VAT)
R 2 780,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,418.04 | R 403.007 |
*price indicative
- RS stock no.:
- 834-432
- Mfr. Part No.:
- 152167
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock Shackle | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock Shackle | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
Exempt
- COO (Country of Origin):
- MX
The Brady Compact nylon padlock offers ultimate key precision with an Advanced security system. Designed for electrical lockout applications, its non-conductive and non-sparking features ensure reliability and safety in various environments.
Features a glass-reinforced nylon lock body for enhanced durability
Provides 100,000+ key codes for Advanced key security
Non-conductive design ensures safety in electrical applications
Smooth operation reduces friction for easy key insertion and removal
Available in multiple colours for quick identification
Service temperature ranges from -26° to 121°C for versatile use
Related links
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Nylon Padlock, 32mm Body
- ABUS Padlock Plastic Padlock 32mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body
- Brady Polyamide Nylon Safety Padlock, 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
