Brady Polyamide Nylon Safety Padlock, 32mm Body
- RS stock no.:
- 834-362
- Mfr. Part No.:
- 814127
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
R 2 265,33
(exc. VAT)
R 2 605,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,265.33 | R 377.555 |
*price indicative
- RS stock no.:
- 834-362
- Mfr. Part No.:
- 814127
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Material | Polyamide Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Material Polyamide Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
Exempt
- COO (Country of Origin):
- CN
The Brady Compact safety padlock is engineered for optimal security in lockout/tagout applications. It features a lightweight design that ensures easy handling and enhanced protection against impacts and chemical exposure.
Constructed from impact-resistant Polyamide Nylon 66 for durability
Non-conductive lock body enhances user safety in electrically charged environments
Insulated key chamber prevents shocks when inserting the key
Secure release mechanism ensures the key only disengages when the shackle is locked
Available in multiple colours for easy identification and organisation
Related links
- Brady Polyamide Nylon Safety Padlock, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- ABB Padlock Metal Padlock, 32mm Body
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- Spectrum Industrial Key Thermoplastic 6 mm Shackle, 42mm Body
- RS PRO Orange 1-Lock Lockout ABS 6 mm
- Catu Padlock Nylon Safety Padlock Keyed Alike, 4 mm Shackle
