Brady Polyamide Nylon Safety Padlock, 32mm Body
- RS stock no.:
- 834-360
- Mfr. Part No.:
- 814124
- Manufacturer:
- Brady
Subtotal (1 box of 6 units)*
R 2 234,07
(exc. VAT)
R 2 569,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,234.07 | R 372.345 |
*price indicative
- RS stock no.:
- 834-360
- Mfr. Part No.:
- 814124
- Manufacturer:
- Brady
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Material | Polyamide Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Material Polyamide Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
Exempt
- COO (Country of Origin):
- CN
The Brady Compact safety padlock provides reliable security and enhanced protection for locking applications, ensuring safety during hazardous tasks and maintenance procedures.
Lightweight design enhances portability and ease of use
Superior corrosion and chemical resistance improves durability in harsh conditions
Non-conductive body prevents electric shocks to protect workers
Shackle MADE from robust aluminium offers increased security
Service temperature range of -20° to 120°C accommodates various environments
Key retention feature ensures shackle closes securely before key is released
MSDS confirms the product is safe and non-hazardous
Related links
- Brady Polyamide Nylon Safety Padlock, 32mm Body
- Brady Nylon Padlock, 32mm Body
- Brady Nylon Padlock Shackle, 32mm Body
- ABB Padlock Metal Padlock, 32mm Body
- Spectrum Industrial Key Thermoplastic 6 mm Shackle, 42mm Body
- Spectrum Industrial Key Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- RS PRO Orange 1-Lock Lockout ABS 6 mm
- Catu Padlock Nylon Safety Padlock Keyed Alike, 4 mm Shackle
