RS PRO Key Lock ABS (Body) Lockout Safety Tags, 6 mm Shackle, 43mm Body
- RS stock no.:
- 813-779
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 149,12
(exc. VAT)
R 171,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 568 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 149.12 |
*price indicative
- RS stock no.:
- 813-779
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Safety Tags | |
| Lock Type | Key Lock | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS (Body) | |
| Colour | Red | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Safety Tags | ||
Lock Type Key Lock | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS (Body) | ||
Colour Red | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
Exempt
- COO (Country of Origin):
- IN
The RS PRO Lockout Safety Padlock is designed for reliable lockout applications, featuring a Compact design suitable for both indoor and outdoor use across industrial environments.
Compact design tailored for industrial lockout solutions
High-security 6-pin cylinder minimises the risk of key duplication
Key retaining mechanism ensures the key cannot be removed until locked
Reinforced non-conductive ABS body enhances safety and durability
