RS PRO Key ABS, Stainless Steel Safety Padlock, 6 mm Diameter, 43mm Body
- RS stock no.:
- 813-774
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 167,85
(exc. VAT)
R 193,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 187 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 167.85 |
*price indicative
- RS stock no.:
- 813-774
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Stainless Steel | |
| Colour | Green | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Stainless Steel | ||
Colour Green | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, Green
The RS PRO Safety Padlock is designed for securing equipment and machinery in industrial environments. With a robust construction using ABS and stainless steel, it ensures durability and reliability. This padlock is suitable for both indoor and outdoor applications, providing versatile security solutions.
Features and Benefits
Material: Constructed from ABS and stainless steel for enhanced durability.
Shackle Diameter: 6 mm shackle provides strong resistance against cutting.
Lock Type: Key lock mechanism ensures secure access control.
Colour: Green colour for easy identification in safety applications.
Width: 43 mm width offers a Compact and manageable size.
Shackle Diameter: 6 mm shackle provides strong resistance against cutting.
Lock Type: Key lock mechanism ensures secure access control.
Colour: Green colour for easy identification in safety applications.
Width: 43 mm width offers a Compact and manageable size.
Applications
Industrial equipment security
Machinery lockout
Safety compliance in manufacturing
Machinery lockout
Safety compliance in manufacturing
Additional Information
Includes one key for operation.
Suitable for both indoor and outdoor use.
Suitable for both indoor and outdoor use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 4.7 mm Shackle, 43mm Body
- RS PRO Key Brass Padlock 43mm Body
- RS PRO Key Aluminium Padlock 43mm Body
- RS PRO Key Steel 6 mm Shackle, 43mm Body
- RS PRO Key Brass Padlock Keyed Alike 43mm Body
- RS PRO Key Aluminium 6 mm Shackle, 43mm Body
