Kasp Padlock Brass Padlock Keyed Alike, 63 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS stock no.:
- 794-769
- Mfr. Part No.:
- K12540L40A1
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
R 361,83
(exc. VAT)
R 416,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 361.83 |
*price indicative
- RS stock no.:
- 794-769
- Mfr. Part No.:
- K12540L40A1
- Manufacturer:
- Kasp
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 63mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 63mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed for enhanced security and reliability, featuring a robust construction that effectively protects valuables.
Hardened steel shackle ensures durability and resistance to cutting
Double bolted locking mechanism enhances security against tampering
Solid brass body provides corrosion resistance and longevity
Anti pick mushroom pins add an extra layer of security
Paracentric keyway restricts unauthorized access
Related links
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
