Ansell Yellow Disposable Shoe Cover, 1 Size

Subtotal (1 box of 150 pairs)*

R 14 160,15

(exc. VAT)

R 16 284,17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 14,160.15R 94.401

*price indicative

RS stock no.:
876-870
Mfr. Part No.:
YE30T-00406-00
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Shoe Cover

Size

1 Size

Colour

Yellow

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Exempt

COO (Country of Origin):
CN
The Ansell protective footwear provides a multi-layer chemical barrier for enhanced safety in diverse working environments. Designed for durability and comfort, it effectively safeguards against hazardous substances while ensuring user mobility.

Multi-layer barrier fabric offers excellent chemical resistance

Bright yellow colour enhances visibility in low-light conditions

Lightweight design ensures all-day comfort without compromising protection

Durable construction supports rigorous use in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy