3M White Visitor Safety Overshoes, One Size, 300 Per Pack pack
- RS stock no.:
- 862-305
- Mfr. Part No.:
- 7000089720
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 pack of 100 units)*
R 1 330,66
(exc. VAT)
R 1 530,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,330.66 | R 13.307 |
*price indicative
- RS stock no.:
- 862-305
- Mfr. Part No.:
- 7000089720
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | One Size | |
| Product Type | Visitor Safety Overshoes | |
| Colour | White | |
| Quantity Per Package | 300Per Pack | |
| ESD Safe | No | |
| Application | General Maintenance | |
| Material | Laminate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size One Size | ||
Product Type Visitor Safety Overshoes | ||
Colour White | ||
Quantity Per Package 300Per Pack | ||
ESD Safe No | ||
Application General Maintenance | ||
Material Laminate | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The 3M Disposable Protective Overshoe Covers 442 a critical component of any protective work wear system. Designed for optimal versatility, convenience and ease, wearing shoe covers offers shoe protection that helps keep workers clean and safe so that they can perform with peace of mind. Lightweight protection When shifts are long and conditions are challenging, skilled professionals will appreciate safety clothing thats comfortable and equipped for the task at hand.
Footwear protection designed for workers in painting, general industry, and more
Constructed from microporous PE laminate material for enhanced protection
Protective overshoe covers feature anti-static treatment to help reduce static build-up and reduce nuisance discharges
Universal size with elastic at the TOP to help provide a good fit
Sole and upper constructed from same PE laminate material
Related links
- 3M White Over Shoe Cover 300 Per Pack pack
- Gaston Mille Blue Visitor Safety Overshoes 5 Pairs pack
- Inspire Protection White Disposable Shoe Cover 300 Per Pack pack
- Inspire Protection Blue Disposable Shoe Cover 300 Per Pack pack
- LEMAITRE SECURITE Blue Visitor Safety Overshoes 1 Per Pack pack
- Gaston Mille Yellow Visitor Safety Overshoes 1 Per Pack pack
- Gaston Mille Blue Visitor Safety Overshoes 2 Per Pack pack
- Gaston Mille Orange Visitor Safety Overshoes 2 Per Pack pack