Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- RS stock no.:
- 718-743
- Mfr. Part No.:
- IMPACTOECM
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
R 1 277,45
(exc. VAT)
R 1 469,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,277.45 |
*price indicative
- RS stock no.:
- 718-743
- Mfr. Part No.:
- IMPACTOECM
- Manufacturer:
- Impacto
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | 18 x 7 x 7/8 in | |
| Product Type | Shoe Cover | |
| Colour | Blue | |
| ESD Safe | No | |
| Application | Wet Areas | |
| Material | PVC Foam | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size 18 x 7 x 7/8 in | ||
Product Type Shoe Cover | ||
Colour Blue | ||
ESD Safe No | ||
Application Wet Areas | ||
Material PVC Foam | ||
Resistance Features Water Resistant | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- CA
The Impacto Kneeling Pad is expertly designed to provide essential comfort and protection for those who spend extended periods on their knees. Crafted from closed-cell 1 inch PVC foam, it offers impressive water resistance, ensuring that moisture is not absorbed during use. Its convenient built-in carrying handle allows for easy transport, making it Ideal for use in various settings. The pad is vinyl-coated with a smooth surface, making cleaning a breeze with just soap and water. With dimensions of 18 x 7 x 7/8 inches, this kneeling pad is both Compact and effective, helping to reduce knee and lower back stress caused by prolonged kneeling. A trusted choice bearing ISO 9001:2015 certification, it combines durability with practicality, protecting users from cumulative trauma associated with kneeling work.
Made from closed cell 1 inch PVC foam for optimal cushioning
Water resistant design protects against moisture absorption
Built in carrying handle ensures easy portability
Vinyl coated surface simplifies cleaning with soap and water
Ideal for use in wet conditions, ensuring user comfort
Reduces knee trauma and lower back stress during prolonged use
Protects from cumulative trauma associated with kneeling
Offers cushioning and support for enhanced user experience
Compact size of 18 x 7 x 7/8 inches fits easily into any workspace
Certified ISO 9001:2015, guaranteeing trusted quality
Related links
- Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- RS PRO 4-Piece Spanner Set Chrome Vanadium Steel
- Impacto Blue Over Shoe Cover 1 Per Pack pack
- Zinc Plated Steel Coach Bolt, 5/8-11 x 7 1/2in
- RS PRO Blue Over Shoe Cover 2000 pack
- Inspire Protection Blue Disposable Shoe Cover 300 Per Pack pack
- Ruland 25 mm 9.6 mm Length, 34 mm Length 8 x 7 x 25.0 x 34.0 mm Flexible Coupling
- RS PRO 6-Piece Spanner Set 1/4 in x 5/16 in 19/32 in x 11/16 in,
