Fristads Green Boot, 42/43
- RS stock no.:
- 689-256
- Mfr. Part No.:
- 119934-730-4692
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 1 929,58
(exc. VAT)
R 2 219,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,929.58 |
*price indicative
- RS stock no.:
- 689-256
- Mfr. Part No.:
- 119934-730-4692
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 42/43 | |
| Product Type | Boot | |
| Colour | Green | |
| Application | Clean Room | |
| Material | Conductive Fabric, Polyester | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | EN 1149-3 / ISO Class 3 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 42/43 | ||
Product Type Boot | ||
Colour Green | ||
Application Clean Room | ||
Material Conductive Fabric, Polyester | ||
Resistance Features Anti-Static | ||
Standards/Approvals EN 1149-3 / ISO Class 3 | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Cleanroom Boots are designed for professionals seeking unmatched protection and comfort in sterile environments. Engineered with a concealed zip and an adjustable bootleg above the calf, these boots offer a tailored fit that adapts to various leg shapes. Their anti-static rubber sole ensures you stay grounded whilst moving through critical spaces, and the impervious bound seams provide superior protection against contaminants. Autoclavable up to 121° C for a maximum of 20 minutes, these boots meet stringent hygiene protocols, making them Ideal for use in laboratories and cleanrooms.
Adjustable ankle for additional comfort and security
Anti static rubber sole to reduce build up of static electricity
Impermeable bound seams prevent contamination in clean environments
Autoclavable up to 121° C for effective sterilisation
Constructed from a blend of 97% polyester and 3% conductive fibres ensuring durability
Lightweight at 110 g/m² offering comfort during prolonged use
