Microgard White Overall, 100 → 108 cm, L
- RS stock no.:
- 124-5275
- Mfr. Part No.:
- WH20B-00111-04
- Manufacturer:
- Microgard
Subtotal (1 unit)*
R 289,54
(exc. VAT)
R 332,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 90 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 289.54 |
*price indicative
- RS stock no.:
- 124-5275
- Mfr. Part No.:
- WH20B-00111-04
- Manufacturer:
- Microgard
Select all | Attribute | Value |
|---|---|---|
| Brand | Microgard | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN 13034, ISO 13935-2, EN ISO 17491-4, EN ISO 13982-2, EN ISO 13935-2, EN 530, EN 1149-1, EN ISO 13982-1:2004 + A1:2010, EN 1149-5:2018, EN 368, ISO 13937-2, ISO 13934-1, EN 1073-2, EN ISO 13934-1, EN ISO 9073-4, EN ISO 7854-B, EN 13034:2005 + A1:2009, EN 1073-2:2002, EN 863, EN ISO 14116:2015 | |
| Gender | Unisex | |
| Chest Size | 100 → 108 cm | |
| Cleanroom | Yes | |
| Resistance Features | Anti-Static, Biological Protection, Radioactive Particulate Protection | |
| Material | SMS Fabric | |
| Closure Type | Zipper | |
| Length | 1.82m | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Microgard | ||
Product Type Overall | ||
Size L | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN 13034, ISO 13935-2, EN ISO 17491-4, EN ISO 13982-2, EN ISO 13935-2, EN 530, EN 1149-1, EN ISO 13982-1:2004 + A1:2010, EN 1149-5:2018, EN 368, ISO 13937-2, ISO 13934-1, EN 1073-2, EN ISO 13934-1, EN ISO 9073-4, EN ISO 7854-B, EN 13034:2005 + A1:2009, EN 1073-2:2002, EN 863, EN ISO 14116:2015 | ||
Gender Unisex | ||
Chest Size 100 → 108 cm | ||
Cleanroom Yes | ||
Resistance Features Anti-Static, Biological Protection, Radioactive Particulate Protection | ||
Material SMS Fabric | ||
Closure Type Zipper | ||
Length 1.82m | ||
Knee Pad Pocket Yes | ||
Exempt
- COO (Country of Origin):
- BD
Ansell Overall, 100 to 108cm Chest Size, White - WH20B-00111-04
Features and Benefits:
• EN 1073-2 radiation particulate resistance supports radioactive particulate control
• EN ISO 13982-2 particulate barrier limits airborne contamination transfer
• Knee pad pocket accommodates added impact protection accessories
• Microporous SMS fabric lowers heat strain while allowing vapour transmission
Applications
• Ideal for production line support and maintenance activities
• Used for metal fabrication and machinery maintenance
• Appropriate for emergency medical services and veterinary services
• Can be used during chemical handling and plant cleaning
