3M Blue Disposable Protect Cover, 3XL
- RS stock no.:
- 867-220
- Mfr. Part No.:
- 7100015996
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 5 320,58
(exc. VAT)
R 6 118,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,320.58 |
*price indicative
- RS stock no.:
- 867-220
- Mfr. Part No.:
- 7100015996
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 3XL | |
| Product Type | Protect Cover | |
| Sub Type | Hooded | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | CE | |
| Gender | Unisex | |
| Resistance Features | Dust Protection, Liquid Splash, Oil Repellent | |
| Material | Polypropylene | |
| Closure Type | 2-Way Zip | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 3XL | ||
Product Type Protect Cover | ||
Sub Type Hooded | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Standards/Approvals CE | ||
Gender Unisex | ||
Resistance Features Dust Protection, Liquid Splash, Oil Repellent | ||
Material Polypropylene | ||
Closure Type 2-Way Zip | ||
Exempt
- COO (Country of Origin):
- CN
The 3M Protective Coverall provides a high level of protection combined with the breathable comfort required for physically demanding tasks. Featuring a specialized material treatment, this 52gsm SSMMS garment offers enhanced resistance to oils and alcohols, making it perform similarly to laminated suits while remaining soft and air-permeable.
Unique liquid repellency specifically treated for oil and alcohol resistance
Super breathable SSMMS material effectively releases body heat to reduce stress
Certified protection for Type 5 hazardous particles and Type 6 limited chemical splashes
Related links
- 3M Blue Disposable Shoe Cover 100 Per Pack pack
- 3M Blue Coverall XL
- 3M Grey Reusable Protect Cover, XL
- Proshield Blue Disposable Disposable Overall, 3XL
- Medicom Blue Disposable Overall 3XL
- Impacto Black Over Shoe Cover 1 Per Pack pack
- HARTING Protect Cover For Use With 3 Module Connector
- 3M Blue Anti-Static Flame Resistant