Skytec Green Reusable Overall, 106 to 114 cm, L
- RS stock no.:
- 808-604
- Mfr. Part No.:
- SKC030500EH
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-604
- Mfr. Part No.:
- SKC030500EH
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Overall | |
| Sub Type | Protective Hood | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 106 to 114 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 78cm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Overall | ||
Sub Type Protective Hood | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 106 to 114 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 78cm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 400mm | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood provides essential protection for workers, featuring elasticated inner wrists and ankles for optimal fit and comfort in hazardous environments.
Offers protection against heat, flame, and electrostatic hazards
Features a double cuff system with internal elasticated wrists for added protection
Includes a double layer ankle design with inner elastication for enhanced security
Incorporates a helmet-compatible hood with elasticated drawcord adjustment
