Skytec Green Reusable Overall, 90 to 98 cm, S
- RS stock no.:
- 792-069
- Mfr. Part No.:
- SKC030200ED
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
R 6 155,44
(exc. VAT)
R 7 078,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,155.44 |
*price indicative
- RS stock no.:
- 792-069
- Mfr. Part No.:
- SKC030200ED
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | S | |
| Sub Type | Protective Hood | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 90 to 98 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 73cm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size S | ||
Sub Type Protective Hood | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 90 to 98 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 73cm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and Elasticated Wrists is designed for optimal protection against chemicals, heat, flame, and electrostatic hazards, ensuring safety and comfort in hazardous environments.
Protection against chemicals, heat, flame and electrostatic hazards
Double Storm facing with Velcro closure for enhanced safety
Helmet-compatible hood with adjustable elasticated drawcord
Elasticated wrists provide a snug fit for added comfort
Garment can be machine washed for convenience
Reusability if not contaminated or damaged
