Skytec Green Reusable Overall, 98 to 106 cm, M
- RS stock no.:
- 792-044
- Mfr. Part No.:
- SKC030400EF
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
R 5 769,65
(exc. VAT)
R 6 635,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,769.65 |
*price indicative
- RS stock no.:
- 792-044
- Mfr. Part No.:
- SKC030400EF
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Boilersuit with Hood | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 98 to 106 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 75cm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Overall | ||
Sub Type Boilersuit with Hood | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 98 to 106 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 75cm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit designed to provide enhanced protection against heat, flame, and electrostatic hazards while ensuring comfort for the wearer.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure enhances garment protection
Ring-pull zip allows for easy donning and doffing when wearing gloves
Helmet-compatible hood features elasticated drawcord adjustment for a secure fit
Elasticated wrists provide a snug and secure fit for the wearer
Garment is machine washable and can be reused if undamaged
