Skytec Green Reusable Overall, L

Subtotal (1 unit)*

R 3 478,18

(exc. VAT)

R 3 999,91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 3,478.18

*price indicative

RS stock no.:
792-021
Mfr. Part No.:
CCCMB/001300/GN3
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

L

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Resistance Features

Chemical Resistant

Material

Double Coated Polyvinyl chloride

Closure Type

Double Storm Facing Stud Closure

Length

400mm

Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit offers robust protection against acids, alkalis, and industrial chemicals. Constructed from Durable 380gm double coated PVC, it's Ideal for various chemical handling operations and designed for repeated use where not contaminated.

Ring-pull zip allows for easy donning and doffing while wearing gloves

Helmet-compatible hood ensures safety gear compatibility

Raglan sleeves provide increased ease of movement for wearers

Stitched and high frequency welded seams for improved durability

Tested according to EN 14605 and ASTM F903 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy