Portwest Grey, Flame Resistant 8 km
- RS stock no.:
- 755-743
- Mfr. Part No.:
- FR50GRRS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
R 1 863,66
(exc. VAT)
R 2 143,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,863.66 |
*price indicative
- RS stock no.:
- 755-743
- Mfr. Part No.:
- FR50GRRS
- Manufacturer:
- Portwest
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Grey | |
| Standards/Approvals | CE | |
| Number of Pockets | 10 | |
| Material | 99% Cotton | |
| Resistance Features | Flame Resistant | |
| Inside Leg | 800mm | |
| Closure Type | Concealed 2-Way Front Brass Zip | |
| Length | 8km | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Grey | ||
Standards/Approvals CE | ||
Number of Pockets 10 | ||
Material 99% Cotton | ||
Resistance Features Flame Resistant | ||
Inside Leg 800mm | ||
Closure Type Concealed 2-Way Front Brass Zip | ||
Length 8km | ||
Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is constructed with a highly innovative flame-retardant fabric, featuring high-visibility reflective tape that is double-stitched for enhanced visibility. It provides reliable protection against radiant, convective, and contact heat, ensuring safety in hazardous work environments. Designed for comfort and functionality, it includes a class 2 welding protection, ample storage, and flexibility for easy movement.
Provides protection against radiant, convective, and contact heat
Offers class 2 welding protection for safe working conditions
Includes a rule pocket for convenient tool storage
Features two back patch pockets for additional storage
Hook and loop cuffs for a secure and adjustable fit
Designed with an action back to provide extra freedom of movement
