Portwest Red, Flame Resistant 8000000 mm
- RS stock no.:
- 749-798
- Mfr. Part No.:
- FR28RERL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
R 1 810,83
(exc. VAT)
R 2 082,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,810.83 |
*price indicative
- RS stock no.:
- 749-798
- Mfr. Part No.:
- FR28RERL
- Manufacturer:
- Portwest
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Red | |
| Number of Pockets | 10 | |
| Standards/Approvals | CE | |
| Resistance Features | Flame Resistant | |
| Material | 99% Cotton | |
| Inside Leg | 80cm | |
| Closure Type | 2-Way Zip | |
| Length | 8000000mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Red | ||
Number of Pockets 10 | ||
Standards/Approvals CE | ||
Resistance Features Flame Resistant | ||
Material 99% Cotton | ||
Inside Leg 80cm | ||
Closure Type 2-Way Zip | ||
Length 8000000mm | ||
Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is constructed using lightweight, highly innovative flame-resistant fabric, providing reliable protection against radiant, convective, and contact heat. designed with comfort and functionality in mind, it features action back for enhanced freedom of movement, multiple pockets for storage, and side access openings for convenience. Ideal for welding and industrial environments, the coverall ensures safety and ease of use through its class 2 welding protection and practical design elements.
A rule pocket for storing tools
Includes two back patch pockets for additional storage
Designed with an action back for extra freedom of movement
Features hook and loop cuffs for a secure fit
Includes two tier knee pad pockets with two positioning options
Provides side access openings for convenience
Equipped with a sleeve pocket for small items
Sewn with flame resistant industrial wash tape for durability
Includes a two way zip for quick and easy access
Complies with EN ISO 11612 and EN ISO 11611 standards
Related links
- Portwest Red, Flame Resistant 8000000.00 mm
- Portwest Red, Flame Resistant 8150000.00 mm
- Portwest Bizflame Red S
- Portwest Orange, Flame Resistant 8000000.00 mm
- Portwest Black, Flame Resistant 8000000.00 mm
- Portwest Khaki, Flame Resistant 8000000.00 mm
- Portwest Navy, Flame Resistant 8000000.00 mm
- Lump & Claw Hammers
