Catu Black, Grey, Thermal Insulation
- RS stock no.:
- 630-670
- Mfr. Part No.:
- AFG-1001-XL
- Manufacturer:
- Catu
Image representative of range
Subtotal (1 unit)*
R 4 997,40
(exc. VAT)
R 5 747,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,997.40 |
*price indicative
- RS stock no.:
- 630-670
- Mfr. Part No.:
- AFG-1001-XL
- Manufacturer:
- Catu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Overall | |
| Colour | Black, Grey | |
| Standards/Approvals | IEC 61482 | |
| Number of Pockets | 6 | |
| Resistance Features | Thermal Insulation | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Overall | ||
Colour Black, Grey | ||
Standards/Approvals IEC 61482 | ||
Number of Pockets 6 | ||
Resistance Features Thermal Insulation | ||
Closure Type Zip | ||
Exempt
- COO (Country of Origin):
- TR
The Catu Multi-risk Protective Coverall engineered to deliver comprehensive protection against arc flash and industrial thermal hazards, this coverall blends safety, comfort, and functionality. Built for resilience, it features reinforcements at the knees, crotch, and bottom of the zipper for long-lasting wear in demanding conditions. Its ergonomic design ensures comfort and safety, with a red anti-panic zip for Rapid removal in emergencies and tailored adjustability for all body types. It is compliant to CE, IEC 61482-2 APC 1 and ATPV 12 cal/cm², ISO 11612 A B1 C1 F1, ISO 11611 class 1, EN 1149-5 and NFPA 70E - ASTM F1959 standards.
High collar and adjustable cuffs
1 chest band and 2 chest pockets
2 Italian pockets and 2 cargo pockets
Standard pictograms clearly visible on the left sleeve
Related links
- Catu Black Thermal Insulation
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, S 1 EA
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, M 1 EA
- Catu AFG-2001 Unisex Trousers Black 820 mm Leg
- Catu AFG-2300 Black Arc Flash Hoodie Jacket, L 1 EA
