Fluke 120B Series, 123B/EU/S, 20 MHz Handheld Oscilloscope, 2 Channels
- RS stock no.:
- 122-8936
- Distrelec Article No.:
- 300-47-581
- Mfr. Part No.:
- FLUKE-123B/EU/S
- Manufacturer:
- Fluke
Subtotal (1 unit)*
R 75 990,00
(exc. VAT)
R 87 388,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | R 75,990.00 |
*price indicative
- RS stock no.:
- 122-8936
- Distrelec Article No.:
- 300-47-581
- Mfr. Part No.:
- FLUKE-123B/EU/S
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 2 | |
| Model Number | 123B/EU/S | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital | |
| Interface Type | USB | |
| Screen Size | 5.7 in | |
| Series | 120B | |
| Depth | 132mm | |
| Width | 55mm | |
| Height | 259mm | |
| Standards/Approvals | IEC 61010-2, IEC 61010-2-033 | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Minimum Time Base | 20ns/div | |
| Rise Time | 17.5ns | |
| Maximum Vertical Sensitivity | 200V/div | |
| Battery Life | 7h | |
| Maximum Time Base | 500ns/div | |
| Plug Type | EU | |
| Battery Type | Rechargeable Li-Ion 10.8 V | |
| Display Type | TFT Colour | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Mains, Battery | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 2 | ||
Model Number 123B/EU/S | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital | ||
Interface Type USB | ||
Screen Size 5.7 in | ||
Series 120B | ||
Depth 132mm | ||
Width 55mm | ||
Height 259mm | ||
Standards/Approvals IEC 61010-2, IEC 61010-2-033 | ||
Minimum Vertical Sensitivity 5mV/div | ||
Minimum Time Base 20ns/div | ||
Rise Time 17.5ns | ||
Maximum Vertical Sensitivity 200V/div | ||
Battery Life 7h | ||
Maximum Time Base 500ns/div | ||
Plug Type EU | ||
Battery Type Rechargeable Li-Ion 10.8 V | ||
Display Type TFT Colour | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Mains, Battery | ||
Safety Category Voltage 600V | ||
Not Applicable
- COO (Country of Origin):
- RO
Fluke 120B Series Oscilloscope, 20MHz Bandwidth, 5.7 inch Screen Size - FLUKE-123B/EU/S
Features and Benefits:
• 17.5ns rise time allows detection of fast signal edges
• 5.7in colour screen provides clear waveform visualisation
• 5mV/div sensitivity enables measurement of small-amplitude signals
• 200V/div maximum vertical range supports high-voltage signals
• 500ns/div maximum time base permits observation of slower waveforms
Applications
• Ideal for automotive and control-system signal tracing
• Used for commissioning low-frequency power electronics
• Can be used for educational laboratory waveform demonstrations
• Suitable for maintenance of industrial equipment within safety categories
How long will it operate away from mains power?
What safety voltages and categories does it support?
How can data be transferred to a computer for analysis?
What standards does it comply with for electrical safety testing?
How many input channels are available for simultaneous measurement?
Supplied with
FlukeView for Windows software, magnetic hanger, screen Protector
Related links
- Fluke 120B Series 20 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- Fluke 120B Series 40 MHz Handheld Oscilloscope, 2 Channels
- RS PRO 2 Channels
- Metrix SCOPIX IV Series 60 MHz Handheld Oscilloscope, 2 Channels
- RS PRO 2 Channels
