CALTEST,Accessory Kit 4 Probe Tip Ground 130 mm,For Use With Oscilloscope 30mm CT3668 80 mm
- RS stock no.:
- 735-631
- Mfr. Part No.:
- CT3668
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 134,76
(exc. VAT)
R 154,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 134.76 |
*price indicative
- RS stock no.:
- 735-631
- Mfr. Part No.:
- CT3668
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Probe Tip | |
| Model Number | CT3668 | |
| For Use With | Oscilloscope | |
| Kit Type | Accessory Kit | |
| Kit Contents | 4 Probe Tip Ground | |
| Height | 130mm | |
| Length | 80mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Probe Tip | ||
Model Number CT3668 | ||
For Use With Oscilloscope | ||
Kit Type Accessory Kit | ||
Kit Contents 4 Probe Tip Ground | ||
Height 130mm | ||
Length 80mm | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST probe tip ground kit is designed for efficient grounding during testing and measurement applications. It comprises four pieces with varying reach measurements tailored to enhance connectivity and accuracy in oscilloscopes.
Four-piece kit includes the most common sizes for versatile use
Gold-plated components ensure reliable conductivity and durability
Varied reach options of 2.5 mm, 5 mm, 7.5 mm, and 10 mm accommodate different testing needs
Designed for compliance with RoHS (2011/65/EU) standards
