Renesas, PS2502-1-A/L DC Input Darlington Output Optocoupler, Through Hole, 4-Pin DIP

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
772-5955P
Mfr. Part No.:
PS2502-1-A/L
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

100µs

Maximum Input Current

1 A

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

2000%

Typical Fall Time

100µs

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy