PA15FL APEX Microtechnology, Operational Amplifier, 5.8 MHz, 10-Pin 450V SIP
- RS stock no.:
- 813-879
- Mfr. Part No.:
- PA15FL
- Manufacturer:
- APEX Microtechnology
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 4 131,47
(exc. VAT)
R 4 751,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 4,131.47 |
| 5 + | R 4,028.18 |
*price indicative
- RS stock no.:
- 813-879
- Mfr. Part No.:
- PA15FL
- Manufacturer:
- APEX Microtechnology
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 10 | |
| GBP - Gain Bandwidth Product | 5.8MHz | |
| Maximum Supply Voltage | 450V | |
| Minimum Supply Voltage | 225V | |
| Slew Rate | 20V/μs | |
| Input Bias Current | 2000 pA | |
| Minimum Operating Temperature | -25°C | |
| Vos - Input Offset Voltage | 10 mV | |
| Maximum Operating Temperature | 85°C | |
| Series | PA15FL/PA15FLA | |
| Length | 30.99mm | |
| Width | 6.86mm | |
| Standards/Approvals | No | |
| Height | 22.35mm | |
| Output Current | 200mA | |
| Automotive Standard | No | |
| Input Offset Current | 500 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 10 | ||
GBP - Gain Bandwidth Product 5.8MHz | ||
Maximum Supply Voltage 450V | ||
Minimum Supply Voltage 225V | ||
Slew Rate 20V/μs | ||
Input Bias Current 2000 pA | ||
Minimum Operating Temperature -25°C | ||
Vos - Input Offset Voltage 10 mV | ||
Maximum Operating Temperature 85°C | ||
Series PA15FL/PA15FLA | ||
Length 30.99mm | ||
Width 6.86mm | ||
Standards/Approvals No | ||
Height 22.35mm | ||
Output Current 200mA | ||
Automotive Standard No | ||
Input Offset Current 500 pA | ||
- COO (Country of Origin):
- US
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
Related links
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
- PA98A APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA91 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA95 APEX Microtechnology 10 MHz, 8-Pin 900V SIP
- PA85 APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA85A APEX Microtechnology 100 MHz, 8-Pin 450V TO-3
- PA97PC APEX Microtechnology 1 MHz, 7-Pin 900V SIP
