RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- RS stock no.:
- 813-994
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 12 718,53
(exc. VAT)
R 14 626,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,718.53 |
*price indicative
- RS stock no.:
- 813-994
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 730mm | |
| Minimum Seat Height | 545mm | |
| Standards/Approvals | BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 120kg | ||
Maximum Seat Height 730mm | ||
Minimum Seat Height 545mm | ||
Standards/Approvals BS 7176, PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12, PN-EN 1022:2007, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN IEC 61340-5-1:2025-02, PN-EN ISO 14644-1:2016-03 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair, Foam Seat
The RS PRO Adjustable Height Office Chair is designed to provide comfort and support in professional environments. With a foam seat and adjustable height, it caters to various user preferences and desk configurations. Ideal for office settings, this chair ensures ergonomic seating, enhancing productivity and reducing discomfort during long working hours.
Features and Benefits
Adjustable Height: Allows users to customise the seat height from 545 mm to 730 mm for optimal comfort.
Back Adjustable: Provides support by allowing users to adjust the backrest according to their posture needs.
Foam Seat Material: Offers comfort and durability, ensuring a pleasant seating experience.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Back Adjustable: Provides support by allowing users to adjust the backrest according to their posture needs.
Foam Seat Material: Offers comfort and durability, ensuring a pleasant seating experience.
Wheeled Base: Facilitates easy movement and repositioning within the workspace.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate Offices
Home Offices
Conference Rooms
Educational Institutions
Home Offices
Conference Rooms
Educational Institutions
Additional Information
Complies with BS 7176 and other relevant standards for safety and quality.
Suitable for various environments due to compliance with PN-EN ISO 14644-1:2016-03 for cleanroom compatibility.
Suitable for various environments due to compliance with PN-EN ISO 14644-1:2016-03 for cleanroom compatibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black 90 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
