Bosch Rexroth Black Plastic Desk Chair, 120 kg Weight Capacity
- RS stock no.:
- 588-720
- Mfr. Part No.:
- 3842546766
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
R 12 841,21
(exc. VAT)
R 14 767,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,841.21 |
*price indicative
- RS stock no.:
- 588-720
- Mfr. Part No.:
- 3842546766
- Manufacturer:
- Bosch Rexroth
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | Yes | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Plastic | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 860mm | |
| Minimum Seat Height | 400mm | |
| Standards/Approvals | Salle blanche, ESD | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable Yes | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Plastic | ||
Weight Capacity 120kg | ||
Maximum Seat Height 860mm | ||
Minimum Seat Height 400mm | ||
Standards/Approvals Salle blanche, ESD | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Swivel work chair Dynamic textile low, designed for ergonomic comfort and flexibility, featuring adjustment options for seat height, seat angle, seat depth, and backrest height. Equipped with synchronous technology for synchronized movement of the backrest and seat, along with weight regulation for optimal support.
Maximum permissible load 120 kg
Soft and durable textile surface
Comfort seating
Related links
- Bosch Rexroth Black Plastic Desk Chair, 120 kg Weight Capacity
- Bosch Rexroth Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
