Nobo White Magnetic Magnetic, 691 mm Height, 1.22m Width
- RS stock no.:
- 711-276
- Mfr. Part No.:
- 1915255
- Manufacturer:
- Nobo
Subtotal (1 unit)*
R 2 960,97
(exc. VAT)
R 3 405,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,960.97 |
*price indicative
- RS stock no.:
- 711-276
- Mfr. Part No.:
- 1915255
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Surface Type | Magnetic | |
| Magnetic | Yes | |
| Frame Material | Steel | |
| Height | 691mm | |
| Width | 1.22m | |
| Surface Colour | White | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Surface Type Magnetic | ||
Magnetic Yes | ||
Frame Material Steel | ||
Height 691mm | ||
Width 1.22m | ||
Surface Colour White | ||
Exempt
- COO (Country of Origin):
- PL
The Nobo widescreen steel magnetic whiteboard is designed to enhance your workspace with its sleek, contemporary aesthetic and functional design. Measuring 1220x690mm, this whiteboard offers a more accessible writing surface, perfect for meetings, brainstorming sessions, or classroom use. The innovative InvisaMount system allows for easy installation, ensuring fixings are discreetly hidden behind the board. Included is a stylish pen tray for neat storage of your whiteboard markers and erasers, making it not only practical but a stylish addition to any environment. The steel magnetic surface provides exceptional erasability, ensuring your ideas can be easily updated and wiped clean, promoting a more dynamic and productive workspace.
Stylish, contemporary frame enhances aesthetics in any setting
Magnetic surface allows for easy attachment of notes and materials
InvisaMount system for hassle-free installation with concealed fixings
Lightweight design at 5890 g for easy handling and repositioning
Includes a pen tray for convenient storage of writing tools
15-year surface guarantee, ensuring long-lasting quality and performance
Optimal writing surface designed for moderate use, perfect for everyday tasks
Dimensions of 1222 x 691 x 19 mm ensure it fits seamlessly into your workspace
Related links
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 1.35m Width
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White Magnetic Magnetic 2m Width
- Nobo White Magnetic Magnetic 494mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 680mm Width
